Part Details for 1590NF by Hammond Manufacturing
Overview of 1590NF by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7663
|
Newark | Enclosure, Small, Diecast Alum, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:41.5Mm, External Width - Metric:65.5Mm, External Depth - Metric:121.2Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1590NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$16.5000 | Buy Now |
DISTI #
3937-1590NF-ND
|
DigiKey | BOX ALUM UNPTD 4.72"L X 2.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
10 In Stock |
|
$29.3455 / $34.3300 | Buy Now |
DISTI #
HM3632-ND
|
DigiKey | BOX ALUM UNPTD 4.72"L X 2.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
7 In Stock |
|
$12.8750 / $20.1200 | Buy Now |
DISTI #
546-1590NF
|
Mouser Electronics | Enclosures, Boxes, & Cases Rib & Bottom Flange 4.75x2.7" Natural RoHS: Compliant | 0 |
|
$14.7400 / $17.4500 | Order Now |
DISTI #
70315950
|
RS | Enclosures, Rib & Bottom Flange 4.75x2.7 Natural | Hammond Manufacturing 1590NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8700 / $22.3500 | RFQ |
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 15 Factory Stock |
|
$16.3200 / $21.6000 | Buy Now |
DISTI #
HM-1590NF
|
TME | Enclosure: multipurpose, X: 66mm, Y: 121mm, Z: 40mm, 1590, aluminium Min Qty: 1 | 0 |
|
$16.9200 / $21.7500 | RFQ |
|
Powell Electronics | 1590N WITH FLANGE Min Qty: 1 | 10 |
|
$16.1400 / $18.8800 | Buy Now |
|
Master Electronics | enclosure - diecast RoHS: Compliant | 15 Factory Stock |
|
$16.3200 / $21.6000 | Buy Now |