Part Details for 1590N by Hammond Manufacturing
Results Overview of 1590N by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1590N Information
1590N by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1590N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65F1784
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, Exte... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 320 |
|
$9.0500 / $12.0000 | Buy Now |
DISTI #
HM1927-ND
|
DigiKey | BOX ALUM 4.72"L X 2.58"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$8.7000 / $14.0600 | Buy Now |
DISTI #
546-1590N
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast, Unpainted 4.75 x 2.61 x 1.42" RoHS: Compliant | 127 |
|
$8.7000 / $11.4900 | Buy Now |
DISTI #
70166950
|
RS | Enclosure, Box-Lid, Aluminum, Die Cast, Natural,4.75x2.61x1.56 In, IP54,1590 Series | Hammond Manufa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$8.7000 / $11.6000 | Buy Now |
|
Onlinecomponents.com | enclosure - diecast RoHS: Compliant | 312 Factory Stock |
|
$9.1400 / $12.0000 | Buy Now |
DISTI #
HM-1590N
|
TME | Enclosure: multipurpose, X: 66mm, Y: 120mm, Z: 36mm, 1590, aluminium Min Qty: 1 | 0 |
|
$11.0500 / $13.8800 | RFQ |
|
Master Electronics | enclosure - diecast RoHS: Compliant | 312 Factory Stock |
|
$9.1400 / $12.0000 | Buy Now |
Part Details for 1590N
1590N CAD Models
1590N Part Data Attributes
|
1590N
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590N
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |