Part Details for 1590KKBK by Hammond Manufacturing
Overview of 1590KKBK by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590KKBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3616
|
Newark | Enclosure, Instrument, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:57Mm, External Width - Metric:125Mm, External Depth - Metric:125Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590KKBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$22.4400 / $27.9300 | Buy Now |
DISTI #
3937-1590KKBK-ND
|
DigiKey | BOX ALUM BLACK 4.9"L X 4.9"W Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
100 In Stock |
|
$38.1275 / $44.5800 | Buy Now |
DISTI #
HM1922-ND
|
DigiKey | BOX ALUM BLACK 4.9"L X 4.9"W Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$19.9250 / $29.6700 | Buy Now |
DISTI #
546-1590KKBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum Black 4.92 x 4.92 x 2.10" RoHS: Compliant | 2 |
|
$19.9200 / $27.9100 | Buy Now |
DISTI #
70164418
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Black,4.902x4.902x2.244 In, IP54,1590 Series | Hammond Manufacturing 1590KKBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9700 / $27.2300 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures, Black, 4.92" x 4.92" x 2.10" (LxWxH) RoHS: Compliant |
5 In Stock 256 Factory Stock |
|
$20.4100 / $26.3300 | Buy Now |
DISTI #
51628075
|
Verical | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1437 | Americas - 5 |
|
$33.0364 | Buy Now |
DISTI #
HM-1590KKBK
|
TME | Enclosure: multipurpose, X: 125mm, Y: 125mm, Z: 53mm, 1590, aluminium Min Qty: 1 | 0 |
|
$19.1400 / $24.6000 | RFQ |
|
Powell Electronics | 125 X 125 X 57MM ALM ENCL BLK Min Qty: 1 | 169 |
|
$20.9700 / $24.5200 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures, Black, 4.92" x 4.92" x 2.10" (LxWxH) RoHS: Compliant |
5 In Stock 256 Factory Stock |
|
$20.4100 / $26.3300 | Buy Now |
Part Details for 1590KKBK
1590KKBK CAD Models
1590KKBK Part Data Attributes
|
1590KKBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590KKBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |