Part Details for 1590GFLBK by Hammond Manufacturing
Results Overview of 1590GFLBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1590GFLBK Information
1590GFLBK by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1590GFLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6236
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 424 |
|
$11.6200 / $13.9600 | Buy Now |
DISTI #
15J3572
|
Newark | Enclosure, Diecast, Flanged Lid, Ip54, Instrument, 100 Mm, 50 Mm, 25 Mm, Aluminium, Black Rohs Compl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $14.8900 | Buy Now |
DISTI #
HM1917-ND
|
DigiKey | BOX ALUM BLACK 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$9.8500 / $15.7000 | Buy Now |
DISTI #
546-1590GFLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 3.94x0.83x1.97"Black RoHS: Compliant | 252 |
|
$9.8500 / $13.4200 | Buy Now |
DISTI #
70165001
|
RS | Enclosure, Flanged Lid, Aluminum, Die Cast, Black,3.94x1.97x0.83 In,1590 Series | Hammond Manufactur... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4800 / $13.6000 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Flanged Lid, Black, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 424 Factory Stock |
|
$10.3500 / $13.5900 | Buy Now |
|
Powell Electronics | 100 X 50 X 24MM ALM FLLID BLAK Min Qty: 1 | 280 |
|
$14.3300 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Flanged Lid, Black, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 424 Factory Stock |
|
$10.3500 / $13.5900 | Buy Now |