Part Details for 1590GFL by Hammond Manufacturing
Results Overview of 1590GFL by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1590GFL Information
1590GFL by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1590GFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C4911
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, Exte... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1410 |
|
$7.2400 / $9.6600 | Buy Now |
DISTI #
HM879-ND
|
DigiKey | BOX ALUM 3.94"L X 1.97"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
42 In Stock |
|
$6.5500 / $10.9200 | Buy Now |
DISTI #
546-1590GFL
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Alum wFlange 3.94x.83x2"Natural RoHS: Compliant | 16 |
|
$6.5500 / $9.2900 | Buy Now |
DISTI #
70165614
|
RS | Enclosure, Flanged Lid, Aluminum, Die Cast, Natural,3.94x1.97x0.83 In,1590 Series | Hammond Manufact... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0100 / $9.3500 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures w/ Flanged Lid, Unpainted, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 1410 Factory Stock |
|
$6.8800 / $9.0300 | Buy Now |
DISTI #
87330420
|
Verical | Natural Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 9 |
|
$11.5640 | Buy Now |
DISTI #
HM-1590GFL
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 25mm, 1590, aluminium Min Qty: 1 | 11 |
|
$6.7600 / $8.7000 | Buy Now |
|
Powell Electronics | 100 X 50 X 24MM ENCL FLANG LID Min Qty: 1 | 931 |
|
$9.5300 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures w/ Flanged Lid, Unpainted, 3.94" x 1.97" x 0.83" (LxWxH) RoHS: Compliant | 1410 Factory Stock |
|
$6.8800 / $9.0300 | Buy Now |
Part Details for 1590GFL
1590GFL CAD Models
1590GFL Part Data Attributes
|
1590GFL
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590GFL
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |