Part Details for 1590G2RD by Hammond Manufacturing
Results Overview of 1590G2RD by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1590G2RD Information
1590G2RD by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1590G2RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2461
|
Newark | Enclosure, Small, Diecast Alum, Red, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, E... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$11.8200 / $13.1800 | Buy Now |
DISTI #
164-1590G2RD-ND
|
DigiKey | ENCLOSURE ALUM 3.94"L X 1.97"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6200 | Buy Now |
DISTI #
546-1590G2RD
|
Mouser Electronics | Enclosures, Boxes, & Cases 100 X 50 X 31 ALM ENC. PAINTED RoHS: Compliant | 7 |
|
$11.1600 / $12.6700 | Buy Now |
DISTI #
72074698
|
RS | Enclosure , Diecast Aluminum, Red,3.94x1.97x1.06in | Hammond Manufacturing 1590G2RD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0900 / $12.8000 | RFQ |
|
Onlinecomponents.com | Red Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant | 58 Factory Stock |
|
$9.3200 / $12.2400 | Buy Now |
DISTI #
HM-1590G2RD
|
TME | Enclosure: multipurpose, X: 50mm, Y: 100mm, Z: 31mm, 1590, aluminium Min Qty: 1 | 0 |
|
$11.3000 / $14.4200 | RFQ |
|
Powell Electronics | 100 X 50 X 31 ALM ENC. PAINTED Min Qty: 1 | 38 |
|
$12.9100 | Buy Now |
|
Master Electronics | Red Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant | 58 Factory Stock |
|
$9.3200 / $12.2400 | Buy Now |