Part Details for 1590BGR by Hammond Manufacturing
Results Overview of 1590BGR by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590BGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6403
|
Newark | Rectangular Enclosures, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Heigh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$9.3700 / $11.5800 | Buy Now |
DISTI #
HM499-ND
|
DigiKey | STOMP BOX ALUM 4.41"L X 2.38"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$8.1125 / $13.2100 | Buy Now |
DISTI #
546-1590BGR
|
Mouser Electronics | Enclosures, Boxes, & Cases Green, Rectangle 4.40 x 2.38 x 1.06" RoHS: Compliant | 12 |
|
$8.1100 / $11.2000 | Buy Now |
DISTI #
70315899
|
RS | Enclosures, Green, Rectangle 4.40 x 2.38 x 1.06 | Hammond Manufacturing 1590BGR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6600 / $11.2400 | RFQ |
|
Onlinecomponents.com | Painted "Stomp Box" Diecast Aluminum Enclosures, Green, 4.40" x 2.38" x 1.06" (LxWxH) RoHS: Compliant | 120 Factory Stock |
|
$8.5200 / $11.1900 | Buy Now |
DISTI #
HM-1590BGR
|
TME | Enclosure: multipurpose, X: 60mm, Y: 112mm, Z: 31mm, 1590, aluminium Min Qty: 1 | 0 |
|
$10.2900 / $12.8600 | RFQ |
|
Powell Electronics | DIECAST 4.3X2.3X1.2 PAINTED Min Qty: 1 | 79 |
|
$11.8000 | Buy Now |
|
Master Electronics | Painted "Stomp Box" Diecast Aluminum Enclosures, Green, 4.40" x 2.38" x 1.06" (LxWxH) RoHS: Compliant | 120 Factory Stock |
|
$8.5200 / $11.1900 | Buy Now |
Part Details for 1590BGR
1590BGR CAD Models
1590BGR Part Data Attributes
|
1590BGR
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590BGR
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |