Part Details for 1590BB2BK by Hammond Manufacturing
Results Overview of 1590BB2BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590BB2BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8355
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$14.9800 / $16.9900 | Buy Now |
DISTI #
164-1590BB2BK-ND
|
DigiKey | ENCLOSURE ALUM 4.7"L X 3.7"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2700 | Buy Now |
DISTI #
546-1590BB2BK
|
Mouser Electronics | Enclosures, Boxes, & Cases DIECAST BOX 4.7X3.7X1.49 BLACK RoHS: Compliant | 27 |
|
$14.1200 / $16.3400 | Buy Now |
DISTI #
72074659
|
RS | Enclosure, Diecast Aluminum,1590 Series, Black,4.70x3.70x1.33in | Hammond Manufacturing 1590BB2BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6400 / $16.3900 | RFQ |
|
Onlinecomponents.com | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant | 62 Factory Stock |
|
$11.8200 / $15.5200 | Buy Now |
DISTI #
HM-1590BB2BK
|
TME | Enclosure: multipurpose, X: 94mm, Y: 119mm, Z: 37mm, 1590, aluminium Min Qty: 1 | 0 |
|
$14.9800 / $19.2600 | RFQ |
|
Powell Electronics | DIECAST BOX 4.7X3.7X1.49 BLACK Min Qty: 1 | 41 |
|
$16.3600 | Buy Now |
|
Master Electronics | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant | 62 Factory Stock |
|
$11.8200 / $15.5200 | Buy Now |