Part Details for 1590B3FLBK by Hammond Manufacturing
Results Overview of 1590B3FLBK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1590B3FLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8384
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$12.9500 / $15.4200 | Buy Now |
DISTI #
164-1590B3FLBK-ND
|
DigiKey | ENCLOSURE - DIECAST Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$13.7540 / $16.0100 | Buy Now |
DISTI #
546-1590B3FLBK
|
Mouser Electronics | Enclosures, Boxes, & Cases 1590B3 FLANGED LID BLACK RoHS: Compliant | 2 |
|
$12.4700 / $14.8300 | Buy Now |
DISTI #
72074650
|
RS | Enclosure, Flanged Lid, Diecast Aluminum, Black, 4.57x3.03x1.32in | Hammond Manufacturing 1590B3FLBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1500 / $15.7000 | RFQ |
|
Onlinecomponents.com | Black Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant | 85 Factory Stock |
|
$11.3200 / $14.8600 | Buy Now |
DISTI #
HM-1590B3FLBK
|
TME | Enclosure: multipurpose, X: 77mm, Y: 116mm, Z: 37mm, 1590, aluminium Min Qty: 1 | 0 |
|
$13.6400 / $17.5400 | RFQ |
|
Powell Electronics | 1590B3 FLANGED LID BLACK Min Qty: 1 | 56 |
|
$15.6700 | Buy Now |
|
Master Electronics | Black Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant | 85 Factory Stock |
|
$11.3200 / $14.8600 | Buy Now |
Part Details for 1590B3FLBK
1590B3FLBK CAD Models
1590B3FLBK Part Data Attributes
|
1590B3FLBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1590B3FLBK
Hammond Manufacturing
Select a part to compare: |
Samacsys Manufacturer | Hammond Manufacturing |