-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC4501
|
Newark | Enclosure, Multipurpose, Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminium, External Height - Metric:37.5Mm, External Width - Metric:77Mm, External Depth - Metric:116Mm, Ip Rating:Ip54, Body Colour:Black, Nema Rohs Compliant: Yes |Hammond 1590B3BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$13.5300 / $15.4300 | Buy Now |
DISTI #
31AJ8379
|
Newark | Enclosure, Small, Diecast Alum, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:37.5Mm, External Width - Metric:77Mm, External Depth - Metric:116Mm, Ip Rating:Ip54, Body Color:Black Rohs Compliant: Yes |Hammond 1590B3BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $15.1400 | Buy Now |
DISTI #
164-1590B3BK-ND
|
DigiKey | ENCLOSURE - DIECAST Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2028 / $15.6800 | Buy Now |
DISTI #
546-1590B3BK
|
Mouser Electronics | Enclosures, Boxes, & Cases DIECAST 4.57X3.03X1.48 PAINTED RoHS: Compliant | 163 |
|
$11.3200 / $14.8400 | Buy Now |
DISTI #
72074645
|
RS | Enclosure, Diecast Aluminum, Black, 4.57x3.03x1.32in | Hammond Manufacturing 1590B3BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7500 / $14.0200 | RFQ |
|
Onlinecomponents.com | Black Die Cast Aluminum Wall Mount Watertight Enclosure | 19 Factory Stock |
|
$10.4700 / $54.4700 | Buy Now |
DISTI #
77787664
|
Verical | Black Die Cast Aluminum Wall Mount Watertight Enclosure RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$24.0455 | Buy Now |
DISTI #
HM-1590B3BK
|
TME | Enclosure: multipurpose, X: 77mm, Y: 116mm, Z: 38mm, 1590, aluminium Min Qty: 1 | 7 |
|
$13.7400 / $17.6300 | Buy Now |
|
Powell Electronics | DIECAST 4.57X3.03X1.48 PAINTED Min Qty: 1 | 13 |
|
$14.8500 | Buy Now |
|
Master Electronics | Black Die Cast Aluminum Wall Mount Watertight Enclosure | 19 Factory Stock |
|
$10.4700 / $54.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy