-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1590-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT | |
C1590-AL | Coilcraft Inc | SMPS Transformer, 3W, | |
C1590-ALB | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F3790
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:92.5Mm, External Width - Metric:38.5Mm, External Depth - Metric:31Mm, Ip Rating:Ip54, Body Color:Natural Rohs Compliant: Yes |Hammond 1590A (Alternate Part Number: 623980537900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$6.3200 / $7.6800 | Buy Now |
DISTI #
51AC9833
|
Newark | Box, Diecast, 92.5X38.5X31Mm, Enclosure Type:Small, Enclosure Material:Diecast Aluminium, External Height - Metric:93Mm, External Width - Metric:39Mm, External Depth - Metric:27Mm, Ip Rating:Ip54, Body Colour:Natural, Nema Rohs Compliant: Yes |Hammond 1590A (Alternate Part Number: 623980537900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $8.0400 | Buy Now |
DISTI #
HM150-ND
|
DigiKey | BOX ALUM 3.64"L X 1.52"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
148 In Stock |
|
$5.4750 / $9.4000 | Buy Now |
DISTI #
546-1590A
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Unpainted 3.64 x 1.52 x 1.06" RoHS: Compliant | 736 |
|
$5.4700 / $7.8000 | Buy Now |
DISTI #
70165189
|
RS | Enclosure, Box-Lid, Aluminum, Diecast, Natural,3.642x1.516x1.22 In, IP54,1590 Series | Hammond Manufacturing 1590A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $7.4500 | RFQ |
|
Onlinecomponents.com | Diecast Aluminum Enclosures, Unpainted, 3.64" x 1.52" x 1.06" (LxWxH) RoHS: Compliant |
50 In Stock 1566 Factory Stock |
|
$5.4900 / $8.0200 | Buy Now |
DISTI #
51629022
|
Verical | Natural Die Cast Aluminum Watertight Enclosure RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1406 | Americas - 50 |
|
$7.5920 / $10.4260 | Buy Now |
DISTI #
HM-1590A
|
TME | Enclosure: multipurpose, X: 39mm, Y: 93mm, Z: 27mm, 1590, aluminium Min Qty: 1 | 6 |
|
$6.1500 / $7.9100 | Buy Now |
|
Powell Electronics | DIECAST BOX 3.6X1.5X1.1 Min Qty: 1 | 1034 |
|
$5.7600 / $6.7400 | Buy Now |
|
Master Electronics | Diecast Aluminum Enclosures, Unpainted, 3.64" x 1.52" x 1.06" (LxWxH) RoHS: Compliant |
50 In Stock 1566 Factory Stock |
|
$5.4900 / $8.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy