There are no models available for this part yet.
Overview of 158X225 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 158X225 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72K7371
|
Newark | Capacitor Polyester Film 2.2Uf, 250V, 20%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 158X225 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$11.1300 | Buy Now | |
DISTI #
158X225-ND
|
DigiKey | CAP FILM 2.2UF 20% 275VAC RADIAL Min Qty: 1000 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2879 | Buy Now | |
DISTI #
539-158X225
|
Mouser Electronics | Film Capacitors 2.2uF MET POLY CAP RoHS: Compliant | 0 |
|
$9.3900 | Order Now | |
DISTI #
70186272
|
RS | Capacitor, Polyester Film, 2.2 uF, 275/250 VAC, +/- 20%, Radial Leaded, -40 C | Cornell-Dubilier 158X225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks, 0 Days Container: Bulk | 900 |
|
$8.3000 / $9.7700 | Buy Now | |
Onlinecomponents.com | Cap Film Suppression X2 2.2uF 275VAC PET 20% (41 X 17.5 X 32.5mm) Radial 37.5mm 100°C RoHS: Compliant | 600 Factory Stock |
|
$8.4100 / $23.6500 | Buy Now | ||
Master Electronics | Cap Film Suppression X2 2.2uF 275VAC PET 20% (41 X 17.5 X 32.5mm) Radial 37.5mm 100°C RoHS: Compliant | 600 Factory Stock |
|
$8.4100 / $23.6500 | Buy Now |
CAD Models for 158X225 by Cornell Dubilier Electronics Inc
Part Data Attributes for 158X225 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
32.5 mm
|
JESD-609 Code
|
e3
|
Length
|
41 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Reference Standard
|
CSA; NEMKO; UL; VDE;
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
37.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
17.5 mm
|