Part Details for 158X224K by Cornell Dubilier Electronics Inc
Overview of 158X224K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 158X224K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H9180
|
Newark | Capacitor Polyester Film 0.22Uf, 275V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 158X224K RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
338-3244-ND
|
DigiKey | CAP FILM 0.22UF 10% 275VAC RAD Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
1946 In Stock |
|
$1.4881 / $4.1700 | Buy Now |
DISTI #
539-158X224K
|
Mouser Electronics | Film Capacitors 0.22uF 250V 10% RoHS: Compliant | 2263 |
|
$1.4800 / $4.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.2300 | Buy Now |
DISTI #
158X224K
|
TTI | Film Capacitors 0.22uF 250V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 585 In Stock |
|
$1.5500 / $3.7600 | Buy Now |
Part Details for 158X224K
158X224K CAD Models
158X224K Part Data Attributes
|
158X224K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
158X224K
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 9832, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 9832 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CSA; NEMKO; UL; VDE; | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |