Part Details for 158ALG016MGBJ by Illinois Capacitor Inc
Overview of 158ALG016MGBJ by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 158ALG016MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0582
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 158ALG016MGBJ Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks | 0 |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 1500uF ±20% - 16WVDC - +125°C - 10mm Dia x 12mm RoHS: Compliant | 0 |
|
$1.0800 / $2.9500 | Buy Now |
Part Details for 158ALG016MGBJ
158ALG016MGBJ CAD Models
158ALG016MGBJ Part Data Attributes
|
158ALG016MGBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
158ALG016MGBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |