Part Details for 1589T6F1BKRR by Hammond Manufacturing
Overview of 1589T6F1BKRR by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589T6F1BKRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6203
|
Newark | Power Distribution Unit, 20A, 125Vac, 6 , No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:483Mm, External Width - Metric:43.69Mm, Cable Length - Metric:1.83M, Length - Imperial:19" Rohs Compliant: Yes |Hammond 1589T6F1BKRR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$81.2400 / $85.0000 | Buy Now |
DISTI #
3937-1589T6F1BKRR-ND
|
DigiKey | POWER STRIP 19" 20A 6OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$117.3275 / $137.1800 | Buy Now |
DISTI #
1589T6F1BKRR-ND
|
DigiKey | POWER STRIP 19" 20A 6OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.7300 | Buy Now |
DISTI #
546-1589T6F1BKRR
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 20A 6Receptacle Rear RoHS: Compliant | 0 |
|
$78.1200 / $81.7300 | Order Now |
DISTI #
70315856
|
RS | POWER STRIP 19" 20A 6OUT 6C | Hammond Manufacturing 1589T6F1BKRR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$77.5900 / $82.5500 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 1 Factory Stock |
|
$63.5600 / $86.3300 | Buy Now |
|
Powell Electronics | 20A RACK MOUNT, 6 REC ON REAR Min Qty: 1 | 1 |
|
$64.5300 / $75.4500 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 1 Factory Stock |
|
$63.5600 / $86.3300 | Buy Now |