Part Details for 1589T60G1 by Hammond Manufacturing
Overview of 1589T60G1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589T60G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6209
|
Newark | Power Distribution Unit, 20A/125Vac, 15 , No. Of Outlets:10Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:1.52M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:60" Rohs Compliant: Yes |Hammond 1589T60G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$121.7200 / $130.3300 | Buy Now |
DISTI #
3937-1589T60G1-ND
|
DigiKey | POWER STRIP 60" 20A 10OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$185.5275 / $216.9300 | Buy Now |
DISTI #
1589T60G1-ND
|
DigiKey | POWER STRIP 60" 20A 10OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$125.3200 | Buy Now |
DISTI #
546-1589T60G1
|
Mouser Electronics | Power Outlet Strips Outlet Strip 20A 10 Out. Power Light RoHS: Compliant | 0 |
|
$121.6600 / $125.3200 | Order Now |
DISTI #
70315846
|
RS | POWER STRIP 60" 20A 10OUT 15 | Hammond Manufacturing 1589T60G1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.8900 / $135.4100 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 12 Factory Stock |
|
$100.5200 / $127.4600 | Buy Now |
|
Powell Electronics | 20A 10 OUTLET 15' STRGHT 60" L Min Qty: 1 | 8 |
|
$102.0400 / $119.3100 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 12 Factory Stock |
|
$100.5200 / $127.4600 | Buy Now |