There are no models available for this part yet.
Overview of 1589T36D1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1589T36D1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H6181
|
Newark | Power Distribution Unit, 20A/125Vac, 15 , No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:914.4Mm, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:36" Rohs Compliant: Yes |Hammond 1589T36D1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$123.3300 / $133.6800 | Buy Now | |
DISTI #
3937-1589T36D1-ND
|
DigiKey | POWER STRIP 36" 20A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$193.0545 / $225.7300 | Buy Now | |
DISTI #
1589T36D1-ND
|
DigiKey | POWER STRIP 36" 20A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.4100 | Buy Now | |
DISTI #
546-1589T36D1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$125.2000 / $130.4100 | Order Now | |
DISTI #
70315825
|
RS | POWER STRIP 36" 20A 6OUT 15C | Hammond Manufacturing 1589T36D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.1800 / $131.7100 | RFQ | |
Onlinecomponents.com | outlet strip RoHS: Compliant | 6 Factory Stock |
|
$105.7000 / $132.6300 | Buy Now | ||
Powell Electronics | 20A 6 OUTLET 15' TW LCK 36" L Min Qty: 1 | 4 |
|
$106.1800 / $124.1500 | Buy Now | ||
Master Electronics | outlet strip RoHS: Compliant | 6 Factory Stock |
|
$105.7000 / $132.6300 | Buy Now |