Part Details for 1589H6C1BKRRAM by Hammond Manufacturing
Overview of 1589H6C1BKRRAM by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589H6C1BKRRAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6378
|
Newark | Rackmount Strip, 6 Outlet, 20A, 125Vac, No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:67.6Mm, External Width - Metric:486Mm, Cable Length - Metric:1.83M, Length - Imperial:2.66" Rohs Compliant: Yes |Hammond 1589H6C1BKRRAM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$313.7400 / $330.2100 | Buy Now |
DISTI #
1589H6C1BKRRAM-ND
|
DigiKey | POWER STRIP 19" 20A 6OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$317.5100 | Buy Now |
DISTI #
546-1589H6C1BKRRAM
|
Mouser Electronics | Power Outlet Strips 20A Meter Horizontal Rack Outlet Strip RoHS: Compliant | 0 |
|
$306.9700 / $317.5100 | Order Now |
DISTI #
70315786
|
RS | POWER STRIP 19" 20A 6OUT 6C | Hammond Manufacturing 1589H6C1BKRRAM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$294.9800 / $320.6200 | RFQ |
|
Powell Electronics | outlet strip - 20 amp m Min Qty: 1 | 1 |
|
$257.6800 / $294.4900 | Buy Now |
DISTI #
2786233
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$340.8162 / $367.3779 | Buy Now |
DISTI #
2786233
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Each | 0 |
|
$328.1991 / $356.7442 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 1 Factory Stock |
|
$267.7100 / $294.4900 | Buy Now |