Part Details for 1589H48G1 by Hammond Manufacturing
Overview of 1589H48G1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589H48G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6148
|
Newark | Power Distribution Unit, 20A/125Vac, 15 , No. Of Outlets:8Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:1.22M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:48" Rohs Compliant: Yes |Hammond 1589H48G1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$95.8200 / $114.7100 | Buy Now |
DISTI #
1589H48G1-ND
|
DigiKey | POWER STRIP 48" 20A 8OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag |
17 In Stock |
|
$99.9550 / $120.2500 | Buy Now |
DISTI #
3937-1589H48G1-ND
|
DigiKey | POWER STRIP 48" 20A 8OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$178.0180 / $208.1500 | Buy Now |
DISTI #
546-1589H48G1
|
Mouser Electronics | Power Outlet Strips 20A 8 OUTLET 15' STRGHT 48" L RoHS: Compliant | 3 |
|
$99.9500 / $120.2100 | Buy Now |
DISTI #
70315174
|
RS | POWER STRIP 48" 20A 8OUT 15C | Hammond Manufacturing 1589H48G1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.7400 / $121.4500 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 5 Factory Stock |
|
$96.4500 / $122.3000 | Buy Now |
|
Powell Electronics | 20A 8 OUTLET 15' STRGHT 48" L Min Qty: 1 | 3 |
|
$97.9100 / $114.4800 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 5 Factory Stock |
|
$96.4500 / $122.3000 | Buy Now |