Part Details for 1589H48C116 by Hammond Manufacturing
Overview of 1589H48C116 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589H48C116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6144
|
Newark | Power Distribution Unit, 20A, 125Vac, 6 , No. Of Outlets:16Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:1.22M, External Width - Metric:41.05Mm, Cable Length - Metric:1.83M, Length - Imperial:48" Rohs Compliant: Yes |Hammond 1589H48C116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$133.0500 / $144.3800 | Buy Now |
DISTI #
3937-1589H48C116-ND
|
DigiKey | POWER STRIP 48" 20A 16OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$197.6910 / $225.9300 | Buy Now |
DISTI #
1589H48C116-ND
|
DigiKey | POWER STRIP 48" 20A 16OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$116.8402 / $140.5600 | Buy Now |
DISTI #
546-1589H48C116
|
Mouser Electronics | Power Outlet Strips 16 Outlet Strip, 20A 6'Cord Lock 48" RoHS: Compliant | 0 |
|
$116.8400 / $140.4900 | Order Now |
DISTI #
70315776
|
RS | POWER STRIP 48" 20A 16OUT 6C | Hammond Manufacturing 1589H48C116 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$130.5700 / $141.9100 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 13 Factory Stock |
|
$113.9300 / $142.9600 | Buy Now |
|
Powell Electronics | 20A 16 OUTLET 6' TW LCK 48" L Min Qty: 1 | 9 |
|
$158.1500 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 13 Factory Stock |
|
$113.9300 / $142.9600 | Buy Now |