Part Details for 1589H24C1 by Hammond Manufacturing
Overview of 1589H24C1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589H24C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6128
|
Newark | Power Distribution Unit, 20A, 125Vac, 6 , No. Of Outlets:8Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:609.6Mm, External Width - Metric:41.05Mm, Cable Length - Metric:1.83M, Length - Imperial:24" Rohs Compliant: Yes |Hammond 1589H24C1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.4200 / $108.2500 | Buy Now |
DISTI #
1589H24C1-ND
|
DigiKey | POWER STRIP 24" 20A 8OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$113.4800 | Buy Now |
DISTI #
546-1589H24C1
|
Mouser Electronics | Power Outlet Strips 20 AMP P/B, 24" LONG, 8 RECP RoHS: Compliant | 3 |
|
$101.4600 / $112.7800 | Buy Now |
DISTI #
70315763
|
RS | POWER STRIP 24" 20A 8OUT 6CR | Hammond Manufacturing 1589H24C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.1300 / $114.5900 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 0 |
|
$88.8900 / $113.2600 | Buy Now |