There are no models available for this part yet.
Overview of 1589H18C1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1589H18C1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H6126
|
Newark | Power Distribution Unit, 20A, 125Vac, 6 , No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:457.2Mm, External Width - Metric:41.05Mm, Cable Length - Metric:1.83M, Length - Imperial:18" Rohs Compliant: Yes |Hammond 1589H18C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$95.2700 / $103.9700 | Buy Now | |
DISTI #
3937-1589H18C1-ND
|
DigiKey | POWER STRIP 18" 20A 6OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$147.9820 / $173.0400 | Buy Now | |
DISTI #
1589H18C1-ND
|
DigiKey | POWER STRIP 18" 20A 6OUT 6'CR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.9700 | Buy Now | |
DISTI #
546-1589H18C1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$95.4800 / $99.9700 | Order Now | |
DISTI #
70315760
|
RS | POWER STRIP 18" 20A 6OUT 6CR | Hammond Manufacturing 1589H18C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.6900 / $104.1200 | RFQ | |
Onlinecomponents.com | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$80.1800 / $101.6700 | Buy Now | ||
Powell Electronics | 20 AMP P/B, 18" LONG, 6 REC Min Qty: 1 | 6 |
|
$81.3900 / $95.1700 | Buy Now | ||
Master Electronics | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$80.1800 / $101.6700 | Buy Now |