Part Details for 1589743-6 by TE Connectivity
Results Overview of 1589743-6 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1589743-6 Information
1589743-6 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1589743-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589743-6
|
Avnet Americas | Conn Rectangular M 25 POS 0.635mm Solder ST Thru-Hole - Bulk (Alt: 1589743-6) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$392.1888 / $437.9373 | Buy Now |
DISTI #
AMP1589743-6
|
Heilind Electronics | STM025M51VQ = THRU-HOLE | Americas - 0 in Stock |
|
$540.9706 / $549.0448 | Buy Now |
|
Onlinecomponents.com | STM025M51VQ = THRU-HOLE | 0 |
|
$428.1000 / $1,042.2700 | Buy Now |
DISTI #
AMP1589743-6
|
Interstate Connecting Components | STM025M51VQ = THRU-HOLE | 0 |
|
$540.9706 / $549.0448 | Buy Now |
DISTI #
000000000003022848
|
Sager | Headers & Wire Housings STM025M51VQ Min Qty: 1 | 0 |
|
$408.5300 / $551.7900 | Buy Now |
|
Master Electronics | STM025M51VQ = THRU-HOLE | 0 |
|
$428.1000 / $1,042.2700 | Buy Now |
Part Details for 1589743-6
1589743-6 CAD Models
1589743-6 Part Data Attributes
|
1589743-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589743-6
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Body Depth | 0.308 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 1589743-6
This table gives cross-reference parts and alternative options found for 1589743-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589743-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STL025M6DQ | TE Connectivity | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | 1589743-6 vs STL025M6DQ |
2-1589487-9 | TE Connectivity | $489.2837 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | 1589743-6 vs 2-1589487-9 |
STL025M6KN | TE Connectivity | $243.8026 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle | 1589743-6 vs STL025M6KN |
6-1589488-4 | TE Connectivity | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | 1589743-6 vs 6-1589488-4 |
SSL025L42 | TE Connectivity | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | 1589743-6 vs SSL025L42 |
3-1589469-7 | TE Connectivity | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | 1589743-6 vs 3-1589469-7 |
STL025L4PQ | TE Connectivity | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | 1589743-6 vs STL025L4PQ |
SSL025L23N | TE Connectivity | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | 1589743-6 vs SSL025L23N |
STM025L4CN | TE Connectivity | Check for Price | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | 1589743-6 vs STM025L4CN |
SSL025L2HN | TE Connectivity | Check for Price | 25 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE | 1589743-6 vs SSL025L2HN |