Part Details for 1589688-7 by TE Connectivity
Overview of 1589688-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1589688-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5366
|
Newark | Standard Circular Conn Tcm019Pc2Dc120B Circular |Amp Te Connectivity 1589688-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$510.0000 | Buy Now |
DISTI #
59M9734
|
Newark | Tcm019Pc2Dc120B = Circular |Nanonics Te Connectivity 1589688-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$489.1900 / $517.1500 | Buy Now |
DISTI #
2266-1589688-7-ND
|
DigiKey | CBL CIRC 19POS MALE TO WIRE 10' Min Qty: 1 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$417.7700 / $523.3600 | Buy Now |
DISTI #
1589688-7-ND
|
DigiKey | CBL CIRC 19POS MALE TO WIRE 10' Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.5510 | Buy Now |
DISTI #
1589688-7
|
Avnet Americas | Cable Assembly 0.12m 30AWG 19 POS Circular PL - Bulk (Alt: 1589688-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$412.3156 / $496.1764 | Buy Now |
DISTI #
571-1589688-7
|
Mouser Electronics | Standard Circular Connector TCM019PC2DC120B CIRCULAR RoHS: Compliant | 0 |
|
$490.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$447.9800 | Buy Now |
DISTI #
AMP1589688-7
|
Heilind Electronics | TCM019PC2DC120B = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TCM019PC2DC120B = Circular RoHS: Compliant |
25 Partner Stock |
|
$453.5200 / $505.4200 | Buy Now |
DISTI #
AMP1589688-7
|
Interstate Connecting Components | TCM019PC2DC120B = CIRCULAR | 0 |
|
Buy Now |
Part Details for 1589688-7
1589688-7 CAD Models
1589688-7 Part Data Attributes:
|
1589688-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589688-7
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |