-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589487-9
|
Avnet Americas | Conn Rectangular SKT 25 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: 1589487-9) RoHS: Not Compliant Min Qty: 15 Package Multiple: 3 Container: Bulk | 0 |
|
$242.6670 / $292.0230 | Buy Now |
DISTI #
AMP1589487-9
|
Heilind Electronics | STL025M6 = THRU-HOLE | Americas - 0 in Stock |
|
$255.8971 / $306.9403 | Buy Now |
|
Onlinecomponents.com | STL025M6 = THRU-HOLE |
51 In Stock |
|
$298.2100 / $323.4900 | Buy Now |
DISTI #
1589487-9
|
TTI | Rectangular MIL Spec Connectors STL025M6 Min Qty: 15 Package Multiple: 1 Container: Each | Americas - 0 |
|
$294.6000 | Buy Now |
DISTI #
AMP1589487-9
|
Interstate Connecting Components | STL025M6 = THRU-HOLE | 0 |
|
$255.8971 / $306.9403 | Buy Now |
|
Master Electronics | STL025M6 = THRU-HOLE |
51 In Stock |
|
$298.2100 / $323.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1589487-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589487-9
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.125 inch | |
Body Length | 0.509 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |