Part Details for 1589464-3 by TE Connectivity
Overview of 1589464-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 1589464-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589464-3
|
Avnet Americas | SSM025L45KN = SMT CONN - Bulk (Alt: 1589464-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002788159
|
Sager | Headers & Wire Housings SSM025L45KN = SMT CONN | 0 |
|
Buy Now |
Part Details for 1589464-3
1589464-3 CAD Models
1589464-3 Part Data Attributes
|
1589464-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589464-3
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 1589464-3
This table gives cross-reference parts and alternative options found for 1589464-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589464-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589491-2 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Locking, Receptacle | TE Connectivity | 1589464-3 vs 1589491-2 |
4-1589484-2 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | 1589464-3 vs 4-1589484-2 |
4-1589469-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 1589464-3 vs 4-1589469-6 |
1589483-1 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | 1589464-3 vs 1589483-1 |
4-1589484-3 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | 1589464-3 vs 4-1589484-3 |
1589815-9 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | 1589464-3 vs 1589815-9 |
1589463-5 | D Nanominiature Connector, 25 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Hole .03-.06, Receptacle | TE Connectivity | 1589464-3 vs 1589463-5 |
2-1589488-9 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | 1589464-3 vs 2-1589488-9 |
1-1589469-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 1589464-3 vs 1-1589469-6 |
SSL025M6A | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | 1589464-3 vs SSL025M6A |