Part Details for 1589057-3 by TE Connectivity
Overview of 1589057-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1589057-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589057-3
|
Avnet Americas | Cable Assembly 0.0762m 30AWG 19 POS Circular PL - Bulk (Alt: 1589057-3) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$215.0314 / $258.7666 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Box | 0Box |
|
$233.6300 | Buy Now |
DISTI #
AMP1589057-3
|
Heilind Electronics | QCM019PC2DC003 = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QCM019PC2DC003 = CIRCULAR RoHS: Compliant | 0 |
|
$223.2300 / $553.2000 | Buy Now |
DISTI #
AMP1589057-3
|
Interstate Connecting Components | QCM019PC2DC003 = CIRCULAR | 0 |
|
Buy Now | |
DISTI #
1589057-3
|
Avnet Abacus | (Alt: 1589057-3) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | QCM019PC2DC003 = CIRCULAR RoHS: Compliant | 0 |
|
$223.2300 / $553.2000 | Buy Now |
Part Details for 1589057-3
1589057-3 CAD Models
1589057-3 Part Data Attributes:
|
1589057-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589057-3
TE Connectivity
Circular Connector, 19 Contact(s), Aluminum Alloy, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 19 | |
Wire Size-Max | 30 AWG |