Part Details for 1589056-2 by TE Connectivity
Overview of 1589056-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589056-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589056-2
|
Avnet Americas | Cable Assembly Teflon 0.508m 30AWG 7POS Circular RCP Pack - Bulk (Alt: 1589056-2) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$204.9424 / $246.6256 | Buy Now |
DISTI #
571-1589056-2
|
Mouser Electronics | Standard Circular Connector QCM007SC2DC020F CIRCULAR RoHS: Compliant | 0 |
|
$243.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 Container: Box | 0Box |
|
$222.6700 | Buy Now |
DISTI #
AMP1589056-2
|
Heilind Electronics | QCM007SC2DC020F = CIRCULAR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | QCM007SC2DC020F = CIRCULAR RoHS: Compliant | 0 |
|
$207.8900 / $531.4600 | Buy Now |
DISTI #
1589056-2
|
Avnet Americas | Cable Assembly Teflon 0.508m 30AWG 7POS Circular RCP Pack - Bulk (Alt: 1589056-2) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
$204.9424 / $246.6256 | Buy Now |
DISTI #
AMP1589056-2
|
Interstate Connecting Components | QCM007SC2DC020F = CIRCULAR | 0 |
|
Buy Now | |
|
Master Electronics | QCM007SC2DC020F = CIRCULAR RoHS: Compliant | 0 |
|
$207.8900 / $531.4600 | Buy Now |
Part Details for 1589056-2
1589056-2 CAD Models
1589056-2 Part Data Attributes:
|
1589056-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589056-2
TE Connectivity
Circular Connector, 7 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 7 | |
Wire Size-Max | 30 AWG |