Part Details for 1589 by Adafruit Industries
Overview of 1589 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
485-1589
|
Mouser Electronics | Adafruit Accessories 4700uF Electrolytic Capacitor 10v RoHS: Compliant | 18 |
|
$1.9500 | Buy Now |
DISTI #
V99:2348_14716851
|
Arrow Electronics | Cap Aluminum Lytic 4700uF 10V % Radial RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1724 | Americas - 387 |
|
$1.9500 | Buy Now |
DISTI #
70928809
|
RS | 4700uF 10v Electrolytic Capacitor | Adafruit Industries 1589 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 | RFQ |
Part Details for 1589
1589 CAD Models
1589 Part Data Attributes
|
1589
Adafruit Industries
Buy Now
|
Compare Parts:
1589
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |