Part Details for 1588T12B1S by Hammond Manufacturing
Overview of 1588T12B1S by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1588T12B1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6124
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:12Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.96M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:77" Rohs Compliant: Yes |Hammond 1588T12B1S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$168.8600 / $179.6300 | Buy Now |
DISTI #
3937-1588T12B1S-ND
|
DigiKey | POWER STRIP SURGE PROTECT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$268.2725 / $313.6700 | Buy Now |
DISTI #
1588T12B1S-ND
|
DigiKey | POWER STRIP SURGE PROTECT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$172.7200 | Buy Now |
DISTI #
546-1588T12B1S
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$169.3700 / $172.7200 | Order Now |
DISTI #
70315757
|
RS | POWER STRIP SURGE PROTECT 15 | Hammond Manufacturing 1588T12B1S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$168.3500 / $182.9900 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 10 Factory Stock |
|
$151.3900 / $162.6000 | Buy Now |
|
Powell Electronics | 12 OUTLET LIGHT SURGE 15' CORD Min Qty: 1 | 7 |
|
$147.5500 / $172.5200 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 10 Factory Stock |
|
$151.3900 / $162.6000 | Buy Now |
Part Details for 1588T12B1S
1588T12B1S CAD Models
1588T12B1S Part Data Attributes
|
1588T12B1S
Hammond Manufacturing
Buy Now
|
Compare Parts:
1588T12B1S
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |