Part Details for 1588T12A1 by Hammond Manufacturing
Overview of 1588T12A1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1588T12A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8075
|
Newark | Power Outlet, 12Way, 77In, Natural, No. Of Outlets:12Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:2Mm, External Width - Metric:41.1Mm, Cable Length - Metric:1.83M, Length - Imperial:77.2", Cable Length:6Ft Rohs Compliant: Yes |Hammond 1588T12A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$111.1700 / $116.2500 | Buy Now |
DISTI #
3937-1588T12A1-ND
|
DigiKey | POWER STRIP 77" 15A 12OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$165.4725 / $193.4900 | Buy Now |
DISTI #
1588T12A1-ND
|
DigiKey | POWER STRIP 77" 15A 12OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$111.7800 | Buy Now |
DISTI #
546-1588T12A1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 12Outlet 77"Vertical RoHS: Compliant | 0 |
|
$107.7800 / $111.7800 | Order Now |
DISTI #
70164828
|
RS | Power Strip, Basic,12 Outlets, Rack Mnt, Cur-Rtg 15A,6ft. Cord, Pilot Light, SJTW | Hammond Manufacturing 1588T12A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.8700 / $112.9000 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 12 Factory Stock |
|
$89.6500 / $113.6800 | Buy Now |
|
Powell Electronics | 77" VERTICAL STRIP, 12 OUTLETS Min Qty: 1 | 8 |
|
$91.0100 / $106.4200 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 12 Factory Stock |
|
$89.6500 / $113.6800 | Buy Now |
Part Details for 1588T12A1
1588T12A1 CAD Models
1588T12A1 Part Data Attributes
|
1588T12A1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1588T12A1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |