Part Details for 1587T19D1 by Hammond Manufacturing
Overview of 1587T19D1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1587T19D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6115
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:19Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.78M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:70" Rohs Compliant: Yes |Hammond 1587T19D1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.4600 / $144.4000 | Buy Now |
DISTI #
1587T19D1-ND
|
DigiKey | POWER STRIP 70" 15A 19OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$139.9200 | Buy Now |
DISTI #
546-1587T19D1
|
Mouser Electronics | Power Outlet Strips OutletStrip 19Out. Light 15'Cord Lock RoHS: Compliant | 0 |
|
$129.2900 / $138.8500 | Order Now |
DISTI #
70315739
|
RS | POWER STRIP 70" 15A 19OUT 15 | Hammond Manufacturing 1587T19D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$128.9900 / $140.2000 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 0 |
|
$112.5400 / $141.2100 | Buy Now |