Part Details for 1587T11D1 by Hammond Manufacturing
Overview of 1587T11D1 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1587T11D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6108
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:11Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.78M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:70" Rohs Compliant: Yes |Hammond 1587T11D1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.7200 / $135.6300 | Buy Now |
DISTI #
1587T11D1-ND
|
DigiKey | POWER STRIP 70" 15A 11OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.4100 | Buy Now |
DISTI #
546-1587T11D1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$124.7300 / $130.4100 | Order Now |
DISTI #
70315729
|
RS | POWER STRIP 70" 15A 11OUT 15 | Hammond Manufacturing 1587T11D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.1400 / $131.6800 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 0 |
|
$105.7000 / $132.6300 | Buy Now |