Part Details for 1587H24D1 by Hammond Manufacturing
Overview of 1587H24D1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1587H24D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6100
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:24Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.78M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:70" Rohs Compliant: Yes |Hammond 1587H24D1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$117.4100 / $140.5700 | Buy Now |
DISTI #
3937-1587H24D1-ND
|
DigiKey | POWER STRIP 70" 15A 24OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$218.1275 / $255.0500 | Buy Now |
DISTI #
1587H24D1-ND
|
DigiKey | POWER STRIP 70" 15A 24OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$147.3500 | Buy Now |
DISTI #
546-1587H24D1
|
Mouser Electronics | Power Outlet Strips 24 OUTLET SWITCH 15' TW LCK RoHS: Compliant | 0 |
|
$136.6800 / $146.1100 | Order Now |
DISTI #
70315717
|
RS | POWER STRIP 70" 15A 24OUT 15 | Hammond Manufacturing 1587H24D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$136.9200 / $148.8200 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$119.4300 / $149.8600 | Buy Now |
|
Powell Electronics | 24 OUTLET SWITCH 15' TW LCK Min Qty: 1 | 6 |
|
$119.9700 / $140.2800 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 9 Factory Stock |
|
$119.4300 / $149.8600 | Buy Now |
Part Details for 1587H24D1
1587H24D1 CAD Models
1587H24D1 Part Data Attributes
|
1587H24D1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1587H24D1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |