Part Details for 1587H11A1 by Hammond Manufacturing
Overview of 1587H11A1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1587H11A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6085
|
Newark | Power Distribution Unit, 15A/125Vac, 6 , No. Of Outlets:11Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.78M, External Width - Metric:41.05Mm, Cable Length - Metric:1.83M, Length - Imperial:70" Rohs Compliant: Yes |Hammond 1587H11A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$111.3200 / $112.7300 | Buy Now |
DISTI #
3937-1587H11A1-ND
|
DigiKey | POWER STRIP 70" 15A 11OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$160.4545 / $187.6000 | Buy Now |
DISTI #
1587H11A1-ND
|
DigiKey | POWER STRIP 70" 15A 11OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$108.3900 | Buy Now |
DISTI #
546-1587H11A1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip RoHS: Compliant | 0 |
|
$108.3900 | Order Now |
DISTI #
70315698
|
RS | POWER STRIP 70" 15A 11OUT 6C | Hammond Manufacturing 1587H11A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.2000 / $117.0600 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 2 Factory Stock |
|
$86.9300 / $110.2300 | Buy Now |
|
Powell Electronics | 11 OUTLET SWITCH 6' STRAIGHT Min Qty: 1 | 1 |
|
$88.2500 / $103.1800 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 2 Factory Stock |
|
$86.9300 / $110.2300 | Buy Now |
Part Details for 1587H11A1
1587H11A1 CAD Models
1587H11A1 Part Data Attributes
|
1587H11A1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1587H11A1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |