1587831-1
TE Connectivity
Description: Board Connector, 2 Contact(s), Female, Straight, Locking, Receptacle

Overview of 1587831-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 1587831-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ3194
Newark Header Assy - Hva280 2P W/Hvil, Key A |Amp Te Connectivity 1587831-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $20.0600
  • 10 $18.5000
  • 25 $16.9900
  • 50 $15.6300
  • 100 $14.0900
  • 250 $13.4800
$13.4800 / $20.0600 Buy Now
DISTI # 1587831-1
Avnet Americas Conn Housing - Bulk (Alt: 1587831-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk 0
RFQ
Onlinecomponents.com HVA 280 2P HEADER ASSY W/HVIL CHART DRAWING RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now
Quest Components   24
  • 1 $35.7600
  • 8 $33.9720
  • 16 $32.1840
$32.1840 / $35.7600 Buy Now
DISTI # 1587831-1
TTI Automotive Connectors HEADER ASSY - HVA280 2P w / HVIL, KEY A Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now

CAD Models for 1587831-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1587831-1 by TE Connectivity

1587831-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.362 inch
Body Depth
1.122 inch
Body Length
1.504 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P2
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
BLADE PIN-SKT
Filter Feature
NO
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Total Number of Contacts
2
Want to compare parts?
  1. 1587831-1
    TE Connectivity
    Board Connector, 2 Contact(s), Female, Straight, Locking, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1587831-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1587831-1 by TE Connectivity

  • Please alert me when 1587831-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1587831-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1587831-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1587831-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1587831-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1587831-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: