There are no models available for this part yet.
Overview of 1586H12B1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1586H12B1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H6074
|
Newark | Power Distribution Unit, 15A/125Vac, 15 , No. Of Outlets:12Outlets, Supply Voltage Vac:125V, Current Rating:15A, Length - Metric:1.52M, External Width - Metric:41.05Mm, Cable Length - Metric:4.57M, Length - Imperial:60" Rohs Compliant: Yes |Hammond 1586H12B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$107.1100 / $118.0200 | Buy Now | |
DISTI #
3937-1586H12B1-ND
|
DigiKey | POWER STRIP 60" 15A 12OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
8 In Stock |
|
$167.9820 / $196.4200 | Buy Now | |
DISTI #
1586H12B1-ND
|
DigiKey | POWER STRIP 60" 15A 12OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$113.4800 | Buy Now | |
DISTI #
546-1586H12B1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 12Outlet 60"Vertical RoHS: Compliant | 0 |
|
$107.0300 / $113.1100 | Order Now | |
DISTI #
70315676
|
RS | POWER STRIP 60" 15A 12OUT 15 | Hammond Manufacturing 1586H12B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$104.1400 / $115.7200 | RFQ | |
Onlinecomponents.com | outlet strip RoHS: Compliant | 12 Factory Stock |
|
$91.0200 / $115.4100 | Buy Now | ||
Powell Electronics | 60" VERTICAL STRIP, 12 OUTLETS Min Qty: 1 | 8 |
|
$92.3900 / $108.0300 | Buy Now | ||
Master Electronics | outlet strip RoHS: Compliant | 12 Factory Stock |
|
$91.0200 / $115.4100 | Buy Now |