Part Details for 1586H12A1BK by Hammond Manufacturing
Overview of 1586H12A1BK by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1586H12A1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3601
|
Newark | Connector, Switched Outlet Strip, 12, 15A, 125V, No. Of Outlets:12Outlets, Outlet Type:-, Current Rating:15A, Supply Voltage Vac:125V, Plug Type:Nema 5-15P, Cable Length:1.82M, Product Range:-, Cable Length - Imperial:6Ft Rohs Compliant: Yes |Hammond 1586H12A1BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$103.9400 / $125.0100 | Buy Now |
DISTI #
3937-1586H12A1BK-ND
|
DigiKey | POWER STRIP 60" 15A 12OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
7 In Stock |
|
$178.0180 / $208.1500 | Buy Now |
DISTI #
1586H12A1BK-ND
|
DigiKey | POWER STRIP 60" 15A 12OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$99.9550 / $120.2500 | Buy Now |
DISTI #
546-1586H12A1BK
|
Mouser Electronics | Power Outlet Strips 60 VERTICAL STRIP BLACK 15A RoHS: Compliant | 0 |
|
$99.9500 / $120.1800 | Order Now |
DISTI #
70315675
|
RS | POWER STRIP 60" 15A 12OUT 6C | Hammond Manufacturing 1586H12A1BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$110.6300 / $120.2500 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 11 Factory Stock |
|
$96.4500 / $122.3000 | Buy Now |
|
Powell Electronics | 60" VERTICAL STRIP, BLACK Min Qty: 1 | 7 |
|
$97.9100 / $114.4800 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 11 Factory Stock |
|
$96.4500 / $122.3000 | Buy Now |