-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM3078
|
Newark | Power Connector, 5 Contact(S), Male, Solder Terminal, Receptacle |Amp Te Connectivity 1586968-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1900 |
|
$0.9790 / $1.1200 | Buy Now |
DISTI #
97X5763
|
Newark | 05P Umnl Pin Hdr Assy V2, Gw |Amp Te Connectivity 1586968-1 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7860 | Buy Now |
DISTI #
1586968-1-ND
|
DigiKey | CONN HEADER VERT 5POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2600 In Stock |
|
$0.7069 / $1.2000 | Buy Now |
DISTI #
1586968-1
|
Avnet Americas | Conn Power PL 5 POS Solder ST Thru-Hole 5 Terminal 1 Port - Bag (Alt: 1586968-1) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.6376 / $0.6730 | Buy Now |
DISTI #
571-1586968-1
|
Mouser Electronics | Pin & Socket Connectors 05P PIN HDR V2 GW RoHS: Not Compliant | 3482 |
|
$0.7060 / $1.3100 | Buy Now |
DISTI #
72000480
|
RS | Connector, 05P Umnl Pin Hdr Assy V2, Gw | TE Connectivity 1586968-1 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.6660 | Buy Now |
DISTI #
AMP1586968-1
|
Heilind Electronics | 05P UMNL PIN HDR ASSY V2, | Americas - 0 in Stock |
|
$0.8317 / $0.8441 | Buy Now |
|
Onlinecomponents.com | 05P UMNL PIN HDR ASSY V2, GW RoHS: Compliant |
1900 Partner Stock |
|
$0.7530 / $1.2900 | Buy Now |
DISTI #
64990431
|
Verical | Conn Wire to Board HDR 5Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1900 |
|
$0.7700 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586968-1
TE Connectivity
Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.3 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1586968-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586968-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586134-1 | Power Connector, 5 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1586968-1 vs 1586134-1 |