Part Details for 1586940-1 by TE Connectivity
Overview of 1586940-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Price & Stock for 1586940-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1586940-1
|
Avnet Americas | Conn Housing RCP 2 POS 4.14mm ST Cable Mount - Bulk (Alt: 1586940-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2P SLD MINI UMNL PLUG GLOWIRE RoHS: Compliant | 0 |
|
$0.1521 / $0.3186 | Buy Now |
DISTI #
1586940-1
|
Avnet Abacus | Conn Housing RCP 2 POS 4.14mm ST Cable Mount (Alt: 1586940-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2P SLD MINI UMNL PLUG GLOWIRE RoHS: Compliant | 0 |
|
$0.1521 / $0.3186 | Buy Now |
Part Details for 1586940-1
1586940-1 CAD Models
1586940-1 Part Data Attributes
|
1586940-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586940-1
TE Connectivity
Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.32 inch | |
Body Depth | 0.983 inch | |
Body Length | 0.486 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 1586940-1
This table gives cross-reference parts and alternative options found for 1586940-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586940-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-177898-1 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1586940-1 vs 5-177898-1 |
1586702-1 | Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1586940-1 vs 1586702-1 |