-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5749
|
Newark | 02P Umnl Hdr Assy R/A, Gw |Te Connectivity 1586889-1 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
1586889-1
|
Avnet Americas | AMP1586889-1 - Bulk (Alt: 1586889-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72000479
|
RS | Connector, 02P Umnl Hdr Assy R/A, Gw | TE Connectivity 1586889-1 RoHS: Not Compliant Min Qty: 5600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 | RFQ |
|
Onlinecomponents.com | 02P UMNL HDR ASSY R/A, GW RoHS: Compliant | 0 |
|
$1.5000 / $4.2200 | Buy Now |
DISTI #
1586889-1
|
Avnet Abacus | (Alt: 1586889-1) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 02P UMNL HDR ASSY R/A, GW RoHS: Compliant | 0 |
|
$1.5000 / $4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586889-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586889-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 19 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |