-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5744
|
Newark | 02P Umnl Hdr Assy V2, Gw |Amp Te Connectivity 1586866-1 Min Qty: 6800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
1586866-1-ND
|
DigiKey | CONN SOCKET 2POS 0.25 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2496 In Stock |
|
$0.8549 / $1.5300 | Buy Now |
DISTI #
1586866-1
|
Avnet Americas | 02P UMNL HDR ASSY V2, GW - Bag (Alt: 1586866-1) RoHS: Compliant Min Qty: 6800 Package Multiple: 3400 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.8618 / $0.9438 | Buy Now |
DISTI #
571-1586866-1
|
Mouser Electronics | Pin & Socket Connectors 02P UMNL HDR ASSY V2 GW RoHS: Compliant | 0 |
|
$0.9770 | Order Now |
DISTI #
72000426
|
RS | Connector, 02P Umnl Hdr Assy V2, Gw | TE Connectivity 1586866-1 RoHS: Not Compliant Min Qty: 6800 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4400 / $1.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6800 Package Multiple: 3400 Container: Bag | 0Bag |
|
$0.8050 | Buy Now |
DISTI #
AMP1586866-1
|
Heilind Electronics | 02P UMNL HDR ASSY V2, GW | Americas - 0 in Stock |
|
$0.8737 / $0.8867 | Buy Now |
|
Onlinecomponents.com | 02P UMNL HDR ASSY V2, GW RoHS: Compliant | 0 |
|
$0.8490 / $2.3250 | Buy Now |
DISTI #
AMP1586866-1
|
Interstate Connecting Components | 02P UMNL HDR ASSY V2, GW | 0 |
|
$0.8737 / $0.8867 | Buy Now |
DISTI #
1586866-1
|
Avnet Abacus | (Alt: 1586866-1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586866-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586866-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |