-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1586861-2) 2P PM PLUG VAL-U-LOK PM GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3187
|
Newark | 2P Pm Plug Val-U-Lok Pm Gw |Amp Te Connectivity 1586861-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 552 |
|
$0.2040 / $0.2500 | Buy Now |
DISTI #
21R4358
|
Newark | 2P Pm Plug Val-U-Lok Pm Gw |Te Connectivity 1586861-2 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 | Buy Now |
DISTI #
A112439-ND
|
DigiKey | CONN PLUG HSG 2POS VAL-U-LOK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
14910 In Stock |
|
$0.1071 / $0.2400 | Buy Now |
DISTI #
1586861-2
|
Avnet Americas | Conn Housing PL 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 1586861-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1007 | Buy Now |
DISTI #
571-1586861-2
|
Mouser Electronics | Headers & Wire Housings 2P PLUG HSG PNL MNT GLOW WIRE RoHS: Compliant | 5000 |
|
$0.1120 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1007 | Buy Now |
DISTI #
AMP1586861-2
|
Heilind Electronics | 2P PM PLUG VAL-U-LOK PM GW | Americas - 0 in Stock15000 On Order |
|
$0.1094 / $0.1296 | Buy Now |
|
Onlinecomponents.com | 2P PM PLUG VAL-U-LOK PM GW RoHS: Compliant |
7552 In Stock |
|
$0.1045 / $0.1461 | Buy Now |
DISTI #
60676158
|
Verical | 2P PM PLUG VAL-U-LOK PM GW CONN RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1501 | Americas - 7000 |
|
$0.1511 / $0.1899 | Buy Now |
DISTI #
25646933
|
Verical | 2P PM PLUG VAL-U-LOK PM GW CONN RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.2130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586861-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586861-2
TE Connectivity
(1586861-2) 2P PM PLUG VAL-U-LOK PM GW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.94 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |