Part Details for 1586746-2 by TE Connectivity
Overview of 1586746-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1586746-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1586746-2-ND
|
DigiKey | CONN HEADER R/A 24POS 4.14MM Min Qty: 4000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5485 | Buy Now |
DISTI #
1586746-2
|
Avnet Americas | 24P MINI UMNL R/A HDR LF OMIT - Bag (Alt: 1586746-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$5.2000 / $5.8710 | Buy Now |
DISTI #
571-1586746-2
|
Mouser Electronics | Headers & Wire Housings 24P MINI UMNL R/A HDR LF OMIT RoHS: Compliant | 0 |
|
$5.5000 | Order Now |
DISTI #
V36:1790_11859247
|
Arrow Electronics | HEADER ASSEMBLY,RIGHT ANGLE, W/SHORT PEG,24 CIRCUIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2409 | Americas - 1400 |
|
$5.4450 / $6.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$4.9400 | Buy Now |
DISTI #
AMP1586746-2
|
Heilind Electronics | 24P MINI UMNL R/A HDR LF OMIT | Americas - 0 in Stock |
|
$6.1670 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $15.6000 | Buy Now |
DISTI #
79016959
|
Verical | HEADER ASSEMBLY,RIGHT ANGLE, W/SHORT PEG,24 CIRCUIT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2409 | Americas - 1400 |
|
$5.4450 / $6.4000 | Buy Now |
DISTI #
AMP1586746-2
|
Interstate Connecting Components | 24P MINI UMNL R/A HDR LF OMIT | 0 |
|
$6.1670 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.3200 / $15.6000 | Buy Now |
Part Details for 1586746-2
1586746-2 CAD Models
1586746-2 Part Data Attributes
|
1586746-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586746-2
TE Connectivity
Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.081 inch Pitch, Solder Terminal, Locking, White Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.467 inch | |
Body Length | 2.018 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.081 inch | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1402 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.204 inch | |
Terminal Pitch | 2.0574 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 1586746-2
This table gives cross-reference parts and alternative options found for 1586746-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586746-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180-2-024-T-RS | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 1586746-2 vs 180-2-024-T-RS |
DBCPHC4724AT1 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Dubilier | 1586746-2 vs DBCPHC4724AT1 |
A1252WV0-2X12PSBS | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | 1586746-2 vs A1252WV0-2X12PSBS |
GT25H-24DP-2.2V | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.087 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Hirose Electric Co Ltd | 1586746-2 vs GT25H-24DP-2.2V |
300HBS2R24F | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | 1586746-2 vs 300HBS2R24F |
483-10-224-00-001101 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator | PRECI-DIP SSA | 1586746-2 vs 483-10-224-00-001101 |
HE52-7024-024-Z | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | 1586746-2 vs HE52-7024-024-Z |
16-5016-2024-10-001 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | KYOCERA Connector Products Division | 1586746-2 vs 16-5016-2024-10-001 |
STL210-2130DGG-012U | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal, Receptacle | MPE-Garry GmbH | 1586746-2 vs STL210-2130DGG-012U |
SPHB006-PT1202GF-1070-CP | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MMT Corp | 1586746-2 vs SPHB006-PT1202GF-1070-CP |