Part Details for 1586680-5 by TE Connectivity
Overview of 1586680-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1586680-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5355
|
Newark | P&s Connectors 06P Umnl Pin Hdr Assy 94V0 Sl |Amp Te Connectivity 1586680-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 552 |
|
$1.9300 | Buy Now |
DISTI #
2266-1586680-5-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 40 Lead time: 17 Weeks Container: Bag MARKETPLACE PRODUCT |
552 In Stock |
|
$1.4100 / $1.8800 | Buy Now |
DISTI #
1586680-5-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 40 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6133 | Buy Now |
DISTI #
1586680-5
|
Avnet Americas | AMP1586680-5 - Bag (Alt: 1586680-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$1.0649 / $1.2815 | Buy Now |
DISTI #
571-1586680-5
|
Mouser Electronics | Pin & Socket Connectors 06P UMNL PIN HDR ASSY 94V0 SL RoHS: Compliant | 0 |
|
$1.5300 / $1.7300 | Order Now |
DISTI #
72000321
|
RS | Connector, 06P Umnl Pin Hdr Assy 94V0 Sl | TE Connectivity 1586680-5 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$1.0700 | Buy Now |
DISTI #
AMP1586680-5
|
Heilind Electronics | 06P UMNL PIN HDR ASSY 94V0 SL | Americas - 0 in Stock |
|
$1.3271 / $1.3884 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
552 Partner Stock |
|
$1.8700 / $1.9600 | Buy Now |
DISTI #
26291396
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 6.35mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 552 |
|
$1.3300 / $1.7600 | Buy Now |
Part Details for 1586680-5
1586680-5 CAD Models
1586680-5 Part Data Attributes
|
1586680-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586680-5
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.25 inch Pitch, Solder Terminal, Locking, White Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Additional Feature | PIN 5 OMITTED | |
Body Breadth | 0.55 inch | |
Body Depth | 0.58 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.25 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.35 mm | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.16 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |