Part Details for 1586611-1 by TE Connectivity
Overview of 1586611-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1586611-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1586611-1-ND
|
DigiKey | CONN HEADER R/A 6POS 4.14MM Min Qty: 1400 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5081 | Buy Now |
DISTI #
1586611-1
|
Avnet Americas | 06P MINI UMNL ASSY RA SN SPCL - Bulk (Alt: 1586611-1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1586611-1
|
Mouser Electronics | Pin & Socket Connectors HDR 6 POS R/A MINI RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
V36:1790_11858936
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 4.14mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2128 | Americas - 566 |
|
$1.1433 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.2800 | Buy Now |
DISTI #
AMP1586611-1
|
Heilind Electronics | 06P MINI UMNL ASSY RA SN SPCL | Americas - 900 in Stock |
|
$1.4847 / $1.8768 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.8200 | Buy Now |
DISTI #
58173718
|
Verical | Conn Wire to Board HDR 6 POS 4.14mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2128 | Americas - 566 |
|
$1.1433 | Buy Now |
DISTI #
AMP1586611-1
|
Interstate Connecting Components | 06P MINI UMNL ASSY RA SN SPCL | 300 |
|
$1.4847 / $1.8768 | Buy Now |
DISTI #
000000000001648899
|
Sager | Pin & Socket Connectors HDR 6 POS R/A MINI Min Qty: 100 | 0 |
|
$1.8100 | Buy Now |
Part Details for 1586611-1
1586611-1 CAD Models
1586611-1 Part Data Attributes
|
1586611-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586611-1
TE Connectivity
Power Connector, 6 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.467 inch | |
Body Length | 0.551 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | 1586618-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1586611-1
This table gives cross-reference parts and alternative options found for 1586611-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586611-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1723163306 | Molex | Check for Price | Power Connector, 6 Contact(s), Male, Solder Terminal, | 1586611-1 vs 1723163306 |
51939-591LF | Amphenol Communications Solutions | $5.3928 | PwrBlade®, Power Connectors, 6P Right Angle Header, Solder To Board | 1586611-1 vs 51939-591LF |
UPT-06-01-01-T-RA | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 1586611-1 vs UPT-06-01-01-T-RA |
PLBH06M4BN0A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 1586611-1 vs PLBH06M4BN0A1 |
1723103106 | Molex | Check for Price | Power Connector, 6 Contact(s), Male, Solder Terminal, | 1586611-1 vs 1723103106 |
1723163106 | Molex | Check for Price | Power Connector, 6 Contact(s), Male, Solder Terminal, | 1586611-1 vs 1723163106 |
51939-591 | Amphenol FCi | Check for Price | Board Connector | 1586611-1 vs 51939-591 |
IPBT-103-H1-T-D-RA-K | Samtec Inc | $1.7108 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 1586611-1 vs IPBT-103-H1-T-D-RA-K |
1723103306 | Molex | Check for Price | Power Connector, 6 Contact(s), Male, Solder Terminal, | 1586611-1 vs 1723103306 |
6450833-3 | TE Connectivity | Check for Price | Power Connector, 6 Contact(s), Male, Solder Terminal | 1586611-1 vs 6450833-3 |