1586585-8
Description: 8P VAL-U-LOK BMI VRT HDR V2

Overview of 1586585-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 1586585-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95Y8533
Newark 8P Val-U-Lok Bmi Vrt Hdr V2 |Amp Te Connectivity 1586585-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1050
  • 1 $1.1100
  • 10 $0.7450
  • 25 $0.7220
  • 50 $0.6990
  • 100 $0.6760
$0.6760 / $1.1100 Buy Now
DISTI # 40P8757
Newark 8P Val-U-Lok Bmi Vrt Hdr V2 |Amp Te Connectivity 1586585-8 RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4960
  • 2,500 $0.4750
$0.4750 / $0.4960 Buy Now
DISTI # 1586585-8
Avnet Americas Conn Wire to Board HDR 8 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 1586585-8) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Container: Bulk 0
RFQ
DISTI # 70041578
RS Header, Power, 8-Position, 2 Rows, Through-Hole, Male, Tin, Val-U-Lok Series | TE Connectivity 1586585-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 900
  • 1 $0.3080
$0.3080 Buy Now
Onlinecomponents.com 8P VAL-U-LOK BMI VRT HDR V2 RoHS: Compliant 1050 Partner Stock
  • 150 $0.5699
  • 600 $0.5365
  • 1,050 $0.5141
  • 2,550 $0.4871
  • 5,100 $0.4507
  • 7,500 $0.4440
  • 10,050 $0.4051
  • 15,000 $0.3990
$0.3990 / $0.5699 Buy Now
DISTI # 16324435
Verical Conn Wire to Board PIN 8Power POS 4.19mm Solder ST Thru-Hole Tray RoHS: Compliant Min Qty: 125 Package Multiple: 1 Americas - 1050
  • 1 $0.5000
  • 700 $0.4900
  • 1,050 $0.4600
$0.4600 / $0.5000 Buy Now
DISTI # 15865858-TEC
TME 1586585-8 Min Qty: 72 1050
  • 72 $0.5791
  • 700 $0.5048
  • 1,050 $0.4766
$0.4766 / $0.5791 Buy Now
Chip 1 Exchange INSTOCK 1365
RFQ
DISTI # C1S757100915481
Chip1Stop Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant 1050
  • 150 $0.4660
  • 700 $0.4530
  • 1,050 $0.4260
$0.4260 / $0.4660 Buy Now
Master Electronics 8P VAL-U-LOK BMI VRT HDR V2 RoHS: Compliant 1050 Partner Stock
  • 150 $0.5699
  • 600 $0.5365
  • 1,050 $0.5141
  • 2,550 $0.4871
  • 5,100 $0.4507
  • 7,500 $0.4440
  • 10,050 $0.4051
  • 15,000 $0.3990
$0.3990 / $0.5699 Buy Now

CAD Models for 1586585-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1586585-8 by TE Connectivity

1586585-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
BOARD LOCK
Body Breadth
0.59 inch
Body Depth
0.555 inch
Body Length
0.921 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
9A
Mating Contact Row Spacing
0.165 inch
Mixed Contacts
NO
Mounting Option 2
LATCHING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
9 A
Reference Standard
CSA, UL
Terminal Length
0.138 inch
Terminal Pitch
4.19 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-2
Wire Size-Max
18 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 1586585-8
    TE Connectivity
    8P VAL-U-LOK BMI VRT HDR V2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1586585-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1586585-8 by TE Connectivity

  • Please alert me when 1586585-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1586585-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1586585-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1586585-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1586585-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1586585-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: