Part Details for 1586495-4 by TE Connectivity
Overview of 1586495-4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1586495-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3178
|
Newark | 04P Duac 94V0 W0/Peg Wo/Dh Lf |Amp Te Connectivity 1586495-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2000 | Buy Now |
|
Onlinecomponents.com | 04P DUAC 94V0 W0/PEG WO/DH LF RoHS: Compliant |
28574 Partner Stock |
|
$1.1200 / $1.2200 | Buy Now |
DISTI #
16666810
|
Verical | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 169 Package Multiple: 1 | Americas - 28574 |
|
$0.3000 / $0.3700 | Buy Now |
DISTI #
15864954-TEC
|
TME | Connector: wire-board | 28574 |
|
Buy Now | |
DISTI #
1586495-4
|
Richardson RFPD | HEADER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1586495-4
|
Avnet Abacus | Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 1586495-4) RoHS: Compliant Min Qty: 5220 Package Multiple: 5220 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 04P DUAC 94V0 W0/PEG WO/DH LF RoHS: Compliant |
28574 Partner Stock |
|
$1.1200 / $1.2200 | Buy Now |
Part Details for 1586495-4
1586495-4 CAD Models
1586495-4 Part Data Attributes
|
1586495-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586495-4
TE Connectivity
04P DUAC 94V0 W0/PEG WO/DH LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-DUAC | |
Body Breadth | 0.394 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Plating Thickness | 118u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 1586495-4
This table gives cross-reference parts and alternative options found for 1586495-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586495-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1775099-2 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Ivory Insulator, Receptacle | 1586495-4 vs 1-1775099-2 |
2029265-4 | TE Connectivity | Check for Price | (2029265-4) 4P VAL-U-LOK VRTHDR W/PGS GW | 1586495-4 vs 2029265-4 |
1586588-4 | TE Connectivity | Check for Price | 4P VAL-U-LOK BMI VRT HDR V0 | 1586495-4 vs 1586588-4 |
1586586-4 | TE Connectivity | Check for Price | 4P VAL-U-LOK BMI VRT HDR V2 | 1586495-4 vs 1586586-4 |
4-1775099-0 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | 1586495-4 vs 4-1775099-0 |
3-1775099-0 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | 1586495-4 vs 3-1775099-0 |
2-1775099-0 | TE Connectivity | $0.3144 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Ivory Insulator | 1586495-4 vs 2-1775099-0 |
2029059-4 | TE Connectivity | Check for Price | (2029059-4) 4P VAL-U-LOK VRTHDR W/PGS GW | 1586495-4 vs 2029059-4 |