-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VAL-U-LOK PIN BR AU 26-22 LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8472
|
Newark | Val-U-Lok Pin Br Au 26-22 Lp |Amp Te Connectivity 1586316-2 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
A30647-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1150 In Stock |
|
$0.2614 / $0.4500 | Buy Now |
DISTI #
1586316-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1586316-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2045 | Buy Now |
DISTI #
571-15863162
|
Mouser Electronics | Pin & Socket Connectors PIN 26-22 BULK RoHS: Compliant | 5 |
|
$0.2490 / $0.4500 | Buy Now |
DISTI #
70041264
|
RS | Contact Pin Val-U-Lok 26-22 Awg Gold Plating | TE Connectivity 1586316-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 / $0.4590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.2050 | Buy Now |
DISTI #
AMP1586316-2
|
Heilind Electronics | VAL-U-LOK PIN BR AU 26-22 LP | Americas - 0 in Stock |
|
$0.2555 | Buy Now |
|
Onlinecomponents.com | VAL-U-LOK PIN BR AU 26-22 LP RoHS: Compliant |
43648 In Stock |
|
$0.2484 / $0.3413 | Buy Now |
DISTI #
1586316-2
|
TTI | Pin & Socket Connectors PIN 26-22 BULK Min Qty: 40000 Package Multiple: 40000 Container: Each | Americas - 0 |
|
$0.2380 | Buy Now |
DISTI #
15863162-TEC
|
TME | 1586316-2 Min Qty: 146 | 43200 |
|
$0.2446 / $0.2597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586316-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586316-2
TE Connectivity
VAL-U-LOK PIN BR AU 26-22 LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN (100) OVER NICKEL | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |