-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VAL-U-LOK PIN BR TN 24-18 LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1320
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Val-U-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Val-U-Lok Series Connector System Rohs Compliant: Yes |Amp Te Connectivity 1586314-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 40391 |
|
$0.0410 / $0.0570 | Buy Now |
DISTI #
A30650-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
49089 In Stock |
|
$0.0368 / $0.1000 | Buy Now |
DISTI #
1586314-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1586314-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0301 | Buy Now |
DISTI #
571-15863141
|
Mouser Electronics | Pin & Socket Connectors 4.2MM PIN 22-18AWG BRASS-TIN RoHS: Compliant | 35622 |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
E02:0323_01928462
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-24AWG Bag RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 17 Weeks Date Code: 2343 | Europe - 6000 |
|
$0.0304 / $0.0331 | Buy Now |
DISTI #
V99:2348_07460145
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2152 | Americas - 3008 |
|
$0.0306 / $0.0714 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 18-24 AWG Crimp Brass with Pre-Tin Plating Pin Style Contact RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.0282 | Buy Now |
|
Future Electronics | VAL-U-LOK Series 18-24 AWG Crimp Brass with Pre-Tin Plating Pin Style Contact RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.0282 | Buy Now |
DISTI #
AMP1586314-1
|
Heilind Electronics | VAL-U-LOK PIN BR TN 24-18 LP | Americas - 15662 in Stock |
|
$0.0340 / $0.0429 | Buy Now |
|
Onlinecomponents.com | VAL-U-LOK PIN BR TN 22-18 LP RoHS: Compliant |
11956 In Stock |
|
$0.0277 / $0.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586314-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586314-1
TE Connectivity
VAL-U-LOK PIN BR TN 24-18 LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |